
R60IN42205030K | |
|---|---|
DigiKey Part Number | 399-12477-ND |
Manufacturer | |
Manufacturer Product Number | R60IN42205030K |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IN42205030K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.31000 | kr.12.31 |
| 10 | kr.8.27500 | kr.82.75 |
| 50 | kr.6.67280 | kr.333.64 |
| 300 | kr.5.56580 | kr.1,669.74 |
| 600 | kr.5.26657 | kr.3,159.94 |
| 1.200 | kr.5.02010 | kr.6,024.12 |
| 2.700 | kr.4.78651 | kr.12,923.58 |
| 5.100 | kr.4.63702 | kr.23,648.80 |
| Unit Price without VAT: | kr.12.31000 |
|---|---|
| Unit Price with VAT: | kr.15.38750 |

