


DME2W2P2K-F | |
|---|---|
DigiKey Part Number | 338-3182-ND |
Manufacturer | |
Manufacturer Product Number | DME2W2P2K-F |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME2W2P2K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32523Q3225K000 | TDK | 2.745 | 495-4183-ND | kr.9.87000 | Similar |
| B32524Q3225K000 | TDK | 824 | 495-4185-ND | kr.13.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.55000 | kr.24.55 |
| 10 | kr.17.37800 | kr.173.78 |
| 50 | kr.14.51600 | kr.725.80 |
| 200 | kr.12.90495 | kr.2,580.99 |
| 600 | kr.12.00572 | kr.7,203.43 |
| 1.000 | kr.11.67319 | kr.11,673.19 |
| 2.600 | kr.11.16545 | kr.29,030.17 |
| 5.000 | kr.10.88847 | kr.54,442.35 |
| Unit Price without VAT: | kr.24.55000 |
|---|---|
| Unit Price with VAT: | kr.30.68750 |

