Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60IF3220JM6AK | |
|---|---|
DigiKey Part Number | 399-R60IF3220JM6AK-ND |
Manufacturer | |
Manufacturer Product Number | R60IF3220JM6AK |
Description | 0,22 U 250V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60IF3220506AK | KEMET | 1.507 | 399-12468-ND | kr.5.26000 | Parametric Equivalent |
| R60IF3220AA6AK | KEMET | 1.137 | 399-19296-ND | kr.5.26000 | Parametric Equivalent |
| R60IF3220DQ6AK | KEMET | 0 | 399-R60IF3220DQ6AKTB-ND | kr.2.54701 | Parametric Equivalent |
| R60IF3220KC6AK | KEMET | 0 | 399-R60IF3220KC6AKTB-ND | kr.2.43941 | Parametric Equivalent |
| B32521C3224K000 | TDK | 2.724 | 495-2439-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.41867 | kr.2,837.34 |
| Unit Price without VAT: | kr.1.41867 |
|---|---|
| Unit Price with VAT: | kr.1.77334 |




