MKS4F032203F00KH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.46349
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.46349
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.47451
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.47451
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.46879
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.45541
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.34890
Datasheet

Parametric Equivalent


TDK
In Stock: 6.719
Unit Price: kr.4.74000
Datasheet

Parametric Equivalent


TDK
In Stock: 172
Unit Price: kr.4.74000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.42350
Datasheet
Image for MKS4F032203F00KH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4F032203F00KH00

DigiKey Part Number
1928-MKS4F032203F00KH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4F032203F00KH00
Description
CAP FILM 0.22UF 10% 250VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
160V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4F032203F00KB00WIMA01928-MKS4F032203F00KB00TB-NDkr.1.46349Parametric Equivalent
MKS4F032203F00KD00WIMA01928-MKS4F032203F00KD00TB-NDkr.1.46349Parametric Equivalent
MKS4F032203F00KF00WIMA01928-MKS4F032203F00KF00TR-NDkr.1.47451Parametric Equivalent
MKS4F032203F00KI00WIMA01928-MKS4F032203F00KI00TR-NDkr.1.47451Parametric Equivalent
MKS4F032203F00KJ00WIMA01928-MKS4F032203F00KJ00TR-NDkr.1.46879Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.200kr.1.46879kr.7,637.71
Unit Price without VAT:kr.1.46879
Unit Price with VAT:kr.1.83599