Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60EN4220DQ30K | |
|---|---|
DigiKey Part Number | 399-R60EN4220DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60EN4220DQ30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EN4220DQ30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EN42205030K | KEMET | 15 | 399-12463-ND | kr.13.31000 | Parametric Equivalent |
| R60EN42204030K | KEMET | 0 | 399-R60EN42204030K-ND | kr.5.62016 | Parametric Equivalent |
| R60EN4220AA30K | KEMET | 426 | 399-R60EN4220AA30K-ND | kr.13.31000 | Parametric Equivalent |
| R60EN4220CK30K | KEMET | 0 | 399-R60EN4220CK30KTR-ND | kr.6.22326 | Parametric Equivalent |
| B32523Q1225K000 | TDK | 2.731 | 495-75687-ND | kr.10.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | kr.6.47213 | kr.3,003.07 |
| Unit Price without VAT: | kr.6.47213 |
|---|---|
| Unit Price with VAT: | kr.8.09016 |






