
B32523Q1225K000 | |
|---|---|
DigiKey Part Number | 495-75687-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q1225K000 |
Description | CAP FILM 2.2UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q1225K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.6.77100 | kr.67.71 |
| 50 | kr.5.43080 | kr.271.54 |
| 100 | kr.5.01620 | kr.501.62 |
| 720 | kr.4.19567 | kr.3,020.88 |
| 1.440 | kr.3.99988 | kr.5,759.83 |
| 2.880 | kr.3.83865 | kr.11,055.31 |
| 5.040 | kr.3.72951 | kr.18,796.73 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

