MKS4D042205B00KJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.73446
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.73446
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.71032
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.52166
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.4.42066
Datasheet

Parametric Equivalent


TDK
In Stock: 2.731
Unit Price: kr.10.14000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.4.02058
Datasheet
Image for MKS4D042205B00KJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D042205B00KJ00

DigiKey Part Number
1928-MKS4D042205B00KJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4D042205B00KJ00
Description
CAP FILM 2.2UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D042205B00KB00WIMA01928-MKS4D042205B00KB00TB-NDkr.4.73446Parametric Equivalent
MKS4D042205B00KD00WIMA01928-MKS4D042205B00KD00TB-NDkr.4.73446Parametric Equivalent
MKS4D042205B00KH00WIMA01928-MKS4D042205B00KH00TR-NDkr.4.71032Parametric Equivalent
MKS4D042205B00KSC9WIMA01928-MKS4D042205B00KSC9-NDkr.4.52166Parametric Equivalent
MKS4D042205B00KSSDWIMA01928-MKS4D042205B00KSSD-NDkr.4.42066Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.100kr.4.71032kr.9,891.67
Unit Price without VAT:kr.4.71032
Unit Price with VAT:kr.5.88790