Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60EI4100CK30J | |
|---|---|
DigiKey Part Number | 399-R60EI4100CK30JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R60EI4100CK30J |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EI4100CK30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EI41005030J | KEMET | 1.420 | 399-R60EI41005030J-ND | kr.8.62000 | Parametric Equivalent |
| R60EI4100AA30J | KEMET | 2.473 | 399-R60EI4100AA30J-ND | kr.8.62000 | Parametric Equivalent |
| R60EI4100DQ30J | KEMET | 0 | 399-R60EI4100DQ30JTB-ND | kr.3.46244 | Parametric Equivalent |
| B32522C1105J000 | TDK | 2.617 | 495-1168-ND | kr.6.78000 | Parametric Equivalent |
| B32522C1105J189 | TDK | 7.109 | 495-4939-1-ND | kr.7.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.3.31607 | kr.4,145.09 |
| Unit Price without VAT: | kr.3.31607 |
|---|---|
| Unit Price with VAT: | kr.4.14509 |




