
B32522C1105J189 | |
|---|---|
DigiKey Part Number | 495-4939-2-ND - Tape & Reel (TR) 495-4939-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522C1105J189 |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C1105J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.90100 | kr.49.01 |
| 50 | kr.3.84960 | kr.192.48 |
| 100 | kr.3.52500 | kr.352.50 |
| 500 | kr.2.97664 | kr.1,488.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.2.53722 | kr.3,298.39 |
| 2.600 | kr.2.41757 | kr.6,285.68 |
| 3.900 | kr.2.35762 | kr.9,194.72 |
| 6.500 | kr.2.29121 | kr.14,892.86 |
| 9.100 | kr.2.25236 | kr.20,496.48 |
| 13.000 | kr.2.21499 | kr.28,794.87 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

