R60EF4100DQ6AJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.471
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.48713
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.62065
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.48713
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.95273
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.95273
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.98175
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.99531
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.98175
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.99531
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.2.85772
Datasheet

Parametric Equivalent


WIMA
In Stock: 853
Unit Price: kr.8.31000
Datasheet
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60EF4100DQ6AJ

DigiKey Part Number
399-R60EF4100DQ6AJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R60EF4100DQ6AJ
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60EF4100DQ6AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60EF4100506AJKEMET2.471399-11497-NDkr.7.23000Parametric Equivalent
R60EF4100AA6AJKEMET0399-R60EF4100AA6AJ-NDkr.2.48713Parametric Equivalent
R60EF4100CK6AJKEMET0399-R60EF4100CK6AJTR-NDkr.2.62065Parametric Equivalent
R60EF4100JH6AJKEMET0399-R60EF4100JH6AJ-NDkr.2.48713Parametric Equivalent
MKS4D041003F00JB00WIMA01928-MKS4D041003F00JB00TB-NDkr.2.95273Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.2.81361kr.2,250.89
Manufacturers Standard Package
Unit Price without VAT:kr.2.81361
Unit Price with VAT:kr.3.51701