
MKS4D041003F00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4D041003F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4D041003F00JSSD |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.42700 | kr.54.27 |
| 50 | kr.4.28340 | kr.214.17 |
| 100 | kr.3.93020 | kr.393.02 |
| 500 | kr.3.33484 | kr.1,667.42 |
| 1.000 | kr.3.15054 | kr.3,150.54 |
| 3.000 | kr.2.92293 | kr.8,768.79 |
| 6.000 | kr.2.81149 | kr.16,868.94 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

