Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60EF3470GY6AJ | |
|---|---|
DigiKey Part Number | 399-R60EF3470GY6AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R60EF3470GY6AJ |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60EF3470GY6AJ Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60EF3470506AJ | KEMET | 307 | 399-R60EF3470506AJ-ND | kr.4.63000 | Parametric Equivalent |
| R60EF3470AA6AJ | KEMET | 1.770 | 399-R60EF3470AA6AJ-ND | kr.4.63000 | Parametric Equivalent |
| R60EF3470JH6AJ | KEMET | 0 | 399-R60EF3470JH6AJ-ND | kr.1.37207 | Parametric Equivalent |
| B32521C1474J000 | TDK | 652 | 495-1163-ND | kr.4.88000 | Parametric Equivalent |
| B32521C1474J189 | TDK | 0 | B32521C1474J189-ND | kr.1.45783 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.06269 | kr.1,547.02 |
| Unit Price without VAT: | kr.2.06269 |
|---|---|
| Unit Price with VAT: | kr.2.57836 |






