B32521C1474J189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 652
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.50783
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.92593
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.92593
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.94923
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.91428
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.94923
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.91428
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.88906
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.75835
Datasheet
0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C1474J189

DigiKey Part Number
B32521C1474J189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32521C1474J189
Description
CAP FILM 0.47UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C1474J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32521C1474J000TDK652495-1163-NDkr.4.88000Parametric Equivalent
B32521C1474J289TDK0B32521C1474J289-NDkr.1.50783Parametric Equivalent
MKS4D034703C00JB00WIMA01928-MKS4D034703C00JB00TB-NDkr.1.92593Parametric Equivalent
MKS4D034703C00JD00WIMA01928-MKS4D034703C00JD00TB-NDkr.1.92593Parametric Equivalent
MKS4D034703C00JF00WIMA01928-MKS4D034703C00JF00TR-NDkr.1.94923Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.800kr.1.45783kr.9,913.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.45783
Unit Price with VAT:kr.1.82229