
B32521C1474J000 | |
|---|---|
DigiKey Part Number | 495-1163-ND |
Manufacturer | |
Manufacturer Product Number | B32521C1474J000 |
Description | CAP FILM 0.47UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1474J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32520C1474J000 | TDK | 2.137 | 495-1162-ND | kr.4.82000 | Similar |
| B32522C1474J000 | TDK | 4.000 | 495-1161-ND | kr.5.45000 | Similar |
| B32529C1474J000 | TDK | 28.701 | 495-1160-ND | kr.4.06000 | Similar |
| B32529C1474J289 | TDK | 14.171 | 495-2502-1-ND | kr.4.37000 | Similar |
| 160474J100F-F | Cornell Dubilier Knowles | 1.767 | 338-3521-ND | kr.17.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.09400 | kr.30.94 |
| 50 | kr.2.38380 | kr.119.19 |
| 100 | kr.2.16450 | kr.216.45 |
| 500 | kr.1.79422 | kr.897.11 |
| 1.000 | kr.1.67966 | kr.1,679.66 |
| 3.000 | kr.1.53819 | kr.4,614.57 |
| 5.000 | kr.1.48589 | kr.7,429.45 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

