
R533I310050P0K | |
|---|---|
DigiKey Part Number | 399-R533I310050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533I310050P0K |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533I310050P0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.445" (11.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233911104 | Vishay Beyschlag/Draloric/BC Components | 7.272 | BFC233911104-ND | kr.8.18000 | Parametric Equivalent |
| BFC233917104 | Vishay Beyschlag/Draloric/BC Components | 17.569 | 56-BFC233917104CT-ND | kr.13.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.86100 | kr.38.61 |
| 50 | kr.2.99620 | kr.149.81 |
| 100 | kr.2.72870 | kr.272.87 |
| 500 | kr.2.27770 | kr.1,138.85 |
| 1.000 | kr.2.13829 | kr.2,138.29 |
| 3.000 | kr.1.96597 | kr.5,897.91 |
| 5.000 | kr.1.90224 | kr.9,511.20 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

