
BFC233911104 | |
|---|---|
DigiKey Part Number | BFC233911104-ND |
Manufacturer | |
Manufacturer Product Number | BFC233911104 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.33800 | kr.53.38 |
| 50 | kr.4.21480 | kr.210.74 |
| 100 | kr.3.86740 | kr.386.74 |
| 500 | kr.3.28018 | kr.1,640.09 |
| 1.250 | kr.3.04731 | kr.3,809.14 |
| 2.500 | kr.2.90694 | kr.7,267.35 |
| 5.000 | kr.2.79135 | kr.13,956.75 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

