
BFC233917104 | |
|---|---|
DigiKey Part Number | 56-BFC233917104CT-ND - Cut Tape (CT) 56-BFC233917104TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC233917104 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.9.05400 | kr.90.54 |
| 50 | kr.7.33800 | kr.366.90 |
| 100 | kr.6.80660 | kr.680.66 |
| 500 | kr.5.90876 | kr.2,954.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.5.54237 | kr.6,096.61 |
| 2.200 | kr.5.32177 | kr.11,707.89 |
| 3.300 | kr.5.21123 | kr.17,197.06 |
| 5.500 | kr.5.08873 | kr.27,988.01 |
| 7.700 | kr.5.01708 | kr.38,631.52 |
| 11.000 | kr.4.94812 | kr.54,429.32 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

