R49AI268045B1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.85819
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.67416
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.89623
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.97976
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.90159
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61007
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.67.80784
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.02841
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.63807
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.63807
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.63807
Datasheet
New at DigiKey
Image for R49AI268045B1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AI268045B1M

DigiKey Part Number
399-R49AI268045B1M-ND
Manufacturer
Manufacturer Product Number
R49AI268045B1M
Description
0,068 330V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F871BG683M330AKEMET0399-F871BG683M330A-NDkr.1.85819Parametric Equivalent
F871BG683M330CKEMET0399-F871BG683M330C-NDkr.1.67416Parametric Equivalent
F871BG683M330LKEMET0399-F871BG683M330LTR-NDkr.1.89623Parametric Equivalent
F871BG683M330RKEMET0399-F871BG683M330RTB-NDkr.1.97976Parametric Equivalent
F871BG683M330ZKEMET0399-F871BG683M330Z-NDkr.1.90159Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.700kr.2.25422kr.6,086.39
Unit Price without VAT:kr.2.25422
Unit Price with VAT:kr.2.81778