Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AI268000B1M | |
|---|---|
DigiKey Part Number | 399-R49AI268000B1M-ND |
Manufacturer | |
Manufacturer Product Number | R49AI268000B1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AI268000B1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BG683M330A | KEMET | 0 | 399-F871BG683M330A-ND | kr.1.85819 | Parametric Equivalent |
| F871BG683M330C | KEMET | 0 | 399-F871BG683M330C-ND | kr.1.67416 | Parametric Equivalent |
| F871BG683M330L | KEMET | 0 | 399-F871BG683M330LTR-ND | kr.1.89623 | Parametric Equivalent |
| F871BG683M330R | KEMET | 0 | 399-F871BG683M330RTB-ND | kr.1.97976 | Parametric Equivalent |
| F871BG683M330Z | KEMET | 0 | 399-F871BG683M330Z-ND | kr.1.90159 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | kr.1.61007 | kr.2,817.62 |
| Unit Price without VAT: | kr.1.61007 |
|---|---|
| Unit Price with VAT: | kr.2.01259 |





