Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AI247052B1M | |
|---|---|
DigiKey Part Number | 399-R49AI247052B1M-ND |
Manufacturer | |
Manufacturer Product Number | R49AI247052B1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AI247052B1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BC473M330A | KEMET | 0 | 399-F871BC473M330A-ND | kr.1.56187 | Parametric Equivalent |
| F871BC473M330C | KEMET | 0 | 399-F871BC473M330C-ND | kr.1.50600 | Parametric Equivalent |
| F871BC473M330L | KEMET | 0 | 399-F871BC473M330LTR-ND | kr.1.60471 | Parametric Equivalent |
| F871BC473M330R | KEMET | 0 | 399-F871BC473M330RTB-ND | kr.1.68136 | Parametric Equivalent |
| F871BC473M330Z | KEMET | 0 | 399-F871BC473M330Z-ND | kr.1.60526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.70004 | kr.1,925.01 |
| Unit Price without VAT: | kr.7.70004 |
|---|---|
| Unit Price with VAT: | kr.9.62505 |






