Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BC473M330R | |
|---|---|
DigiKey Part Number | 399-F871BC473M330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F871BC473M330R |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871BC473M330R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BC473M330A | KEMET | 0 | 399-F871BC473M330A-ND | kr.1.56187 | Parametric Equivalent |
| F871BC473M330C | KEMET | 0 | 399-F871BC473M330C-ND | kr.1.50600 | Parametric Equivalent |
| F871BC473M330L | KEMET | 0 | 399-F871BC473M330LTR-ND | kr.1.60471 | Parametric Equivalent |
| F871BC473M330Z | KEMET | 0 | 399-F871BC473M330Z-ND | kr.1.60526 | Parametric Equivalent |
| F339X134733MF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X134733MF02W0-ND | kr.2.33814 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.68136 | kr.1,345.09 |
| Unit Price without VAT: | kr.1.68136 |
|---|---|
| Unit Price with VAT: | kr.2.10170 |



