
R49AI247000B1M | |
|---|---|
DigiKey Part Number | 399-17229-ND |
Manufacturer | |
Manufacturer Product Number | R49AI247000B1M |
Description | CAP FILM 0.047UF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AI247000B1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.68800 | kr.26.88 |
| 50 | kr.2.04780 | kr.102.39 |
| 100 | kr.1.85000 | kr.185.00 |
| 500 | kr.1.51614 | kr.758.07 |
| 2.000 | kr.1.32804 | kr.2,656.08 |
| 4.000 | kr.1.25816 | kr.5,032.64 |
| 6.000 | kr.1.22316 | kr.7,338.96 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

