
R46KR447050M1K | |
|---|---|
DigiKey Part Number | 399-17031-ND |
Manufacturer | |
Manufacturer Product Number | R46KR447050M1K |
Description | CAP FILM 4.7UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR447050M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.461" (37.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R447050M1K | KEMET | 112 | 399-12805-ND | kr.27.71000 | Parametric Equivalent |
| R46KR447000M1K | KEMET | 108 | R46KR447000M1K-ND | kr.26.95000 | Parametric Equivalent |
| B32924D3475K000 | TDK | 2.907 | 495-7397-ND | kr.19.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.95000 | kr.26.95 |
| 10 | kr.19.19800 | kr.191.98 |
| 50 | kr.16.11760 | kr.805.88 |
| 112 | kr.15.02634 | kr.1,682.95 |
| 560 | kr.13.46639 | kr.7,541.18 |
| 1.008 | kr.13.05077 | kr.13,155.18 |
| 2.576 | kr.12.51387 | kr.32,235.73 |
| 5.040 | kr.12.20775 | kr.61,527.06 |
| Unit Price without VAT: | kr.26.95000 |
|---|---|
| Unit Price with VAT: | kr.33.68750 |

