
B32924D3475K000 | |
|---|---|
DigiKey Part Number | 495-7397-ND |
Manufacturer | |
Manufacturer Product Number | B32924D3475K000 |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924D3475K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.827" W (31.50mm x 21.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 10 | kr.13.83400 | kr.138.34 |
| 50 | kr.11.48420 | kr.574.21 |
| 180 | kr.10.24333 | kr.1,843.80 |
| 540 | kr.9.48300 | kr.5,120.82 |
| 1.080 | kr.9.11058 | kr.9,839.43 |
| 2.520 | kr.8.74346 | kr.22,033.52 |
| 5.040 | kr.8.50154 | kr.42,847.76 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |


