
R463R447050M1K | |
|---|---|
DigiKey Part Number | 399-12805-ND |
Manufacturer | |
Manufacturer Product Number | R463R447050M1K |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R447050M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.461" (37.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.71000 | kr.27.71 |
| 10 | kr.19.81300 | kr.198.13 |
| 50 | kr.16.65900 | kr.832.95 |
| 112 | kr.15.54152 | kr.1,740.65 |
| 560 | kr.13.94325 | kr.7,808.22 |
| 1.008 | kr.13.51741 | kr.13,625.55 |
| 2.576 | kr.12.96734 | kr.33,403.87 |
| Unit Price without VAT: | kr.27.71000 |
|---|---|
| Unit Price with VAT: | kr.34.63750 |

