Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KR4330JHM2K | KEMET | 0 | 399-R46KR4330JHM2K-ND | kr.10.23711 | Parametric Equivalent |
| R463R433000M2K | KEMET | 100 | 399-R463R433000M2K-ND | kr.21.18000 | Parametric Equivalent |
| R463R433040M2K | KEMET | 0 | 399-13730-ND | kr.20.80000 | Parametric Equivalent |
| R463R433050M2K | KEMET | 0 | 399-19826-ND | kr.20.29000 | Parametric Equivalent |
| R463R4330JHM2K | KEMET | 0 | 399-R463R4330JHM2K-ND | kr.9.84855 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | kr.12.56086 | kr.3,215.58 |
| Unit Price without VAT: | kr.12.56086 |
|---|---|
| Unit Price with VAT: | kr.15.70108 |










