R463R433050M2K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 100
Unit Price: kr.21.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.20.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.84855
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.52.64040
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.52.64040
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.52.64040
Datasheet
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463R433050M2K

DigiKey Part Number
399-19826-ND
Manufacturer
Manufacturer Product Number
R463R433050M2K
Description
CAP FILM 3.3UF 10% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463R433050M2K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Part Status
Active
Height - Seated (Max)
1.303" (33.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463R433000M2KKEMET100399-R463R433000M2K-NDkr.21.18000Parametric Equivalent
R463R433040M2KKEMET0399-13730-NDkr.20.80000Parametric Equivalent
R463R4330JHM2KKEMET0399-R463R4330JHM2K-NDkr.9.84855Parametric Equivalent
F339MX253331KKI2B0Vishay Beyschlag/Draloric/BC Components0F339MX253331KKI2B0-NDkr.52.64040Parametric Equivalent
F339MX253331KKM2T0Vishay Beyschlag/Draloric/BC Components0F339MX253331KKM2T0-NDkr.52.64040Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.20.29000kr.20.29
10kr.14.14500kr.141.45
50kr.11.70880kr.585.44
128kr.10.72156kr.1,372.36
512kr.9.66838kr.4,950.21
1.024kr.9.27684kr.9,499.48
2.560kr.8.86317kr.22,689.72
5.120kr.8.61367kr.44,101.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.29000
Unit Price with VAT:kr.25.36250