1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KR4100JHM1M

DigiKey Part Number
399-R46KR4100JHM1M-ND
Manufacturer
Manufacturer Product Number
R46KR4100JHM1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KR4100JHM1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.791" (20.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463R410000M1MKEMET510399-13439-NDkr.10.45000Parametric Equivalent
R463R410040M1MKEMET820399-19827-NDkr.10.51000Parametric Equivalent
R463R410050M1MKEMET335399-R463R410050M1M-NDkr.10.51000Parametric Equivalent
R46KR410000M1MKEMET290399-9665-NDkr.12.05000Parametric Equivalent
R46KR410050M1MKEMET1.627399-9667-NDkr.10.51000Parametric Equivalent
In-Stock: 354
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.10.51000kr.10.51
10kr.6.96800kr.69.68
50kr.5.56900kr.278.45
100kr.5.13760kr.513.76
560kr.4.36704kr.2,445.54
1.120kr.4.14813kr.4,645.91
2.800kr.3.91692kr.10,967.38
5.040kr.3.79700kr.19,136.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.51000
Unit Price with VAT:kr.13.13750