
R46KR410050M1M | |
|---|---|
DigiKey Part Number | 399-9667-ND |
Manufacturer | |
Manufacturer Product Number | R46KR410050M1M |
Description | CAP FILM 1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR410050M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.51000 | kr.10.51 |
| 10 | kr.6.96800 | kr.69.68 |
| 50 | kr.5.56900 | kr.278.45 |
| 336 | kr.4.55798 | kr.1,531.48 |
| 672 | kr.4.30528 | kr.2,893.15 |
| 1.008 | kr.4.17871 | kr.4,212.14 |
| 2.688 | kr.3.92603 | kr.10,553.17 |
| 5.040 | kr.3.79700 | kr.19,136.88 |
| Unit Price without VAT: | kr.10.51000 |
|---|---|
| Unit Price with VAT: | kr.13.13750 |

