R46KN410045N1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.42436
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: kr.8.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 434
Unit Price: kr.9.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.42183
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.42183
Datasheet

Parametric Equivalent


KEMET
In Stock: 132
Unit Price: kr.7.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.14058
Datasheet

Parametric Equivalent


KEMET
In Stock: 416
Unit Price: kr.8.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.83080
Datasheet

Parametric Equivalent


KEMET
In Stock: 652
Unit Price: kr.9.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 340
Unit Price: kr.8.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.18000
Datasheet
1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN410045N1K

DigiKey Part Number
399-R46KN410045N1K-ND
Manufacturer
Manufacturer Product Number
R46KN410045N1K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.791" (20.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463N410040N1KKEMET0399-R463N410040N1K-NDkr.3.42436Parametric Equivalent
R463N410050N1KKEMET500399-12693-NDkr.8.50000Parametric Equivalent
R463N4100DQN1KKEMET434399-R463N4100DQN1KCT-NDkr.9.57000Parametric Equivalent
R463N4100JBN1KKEMET0399-R463N4100JBN1K-NDkr.3.42183Parametric Equivalent
R463N4100JHN1KKEMET0399-R463N4100JHN1K-NDkr.3.42183Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
500kr.3.62216kr.1,811.08
Unit Price without VAT:kr.3.62216
Unit Price with VAT:kr.4.52770