Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463N4100JBN1K | |
|---|---|
DigiKey Part Number | 399-R463N4100JBN1K-ND |
Manufacturer | |
Manufacturer Product Number | R463N4100JBN1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N4100JBN1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N410040N1K | KEMET | 0 | 399-R463N410040N1K-ND | kr.3.42436 | Parametric Equivalent |
| R463N410050N1K | KEMET | 500 | 399-12693-ND | kr.8.50000 | Parametric Equivalent |
| R463N4100DQN1K | KEMET | 434 | 399-R463N4100DQN1KCT-ND | kr.9.57000 | Parametric Equivalent |
| R463N4100JHN1K | KEMET | 0 | 399-R463N4100JHN1K-ND | kr.3.42183 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.3.42183 | kr.1,231.86 |
| Unit Price without VAT: | kr.3.42183 |
|---|---|
| Unit Price with VAT: | kr.4.27729 |



