
R46KN410000N1K | |
|---|---|
DigiKey Part Number | 399-19753-ND |
Manufacturer | |
Manufacturer Product Number | R46KN410000N1K |
Description | CAP FILM 1UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN410000N1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N410050N1K | KEMET | 500 | 399-12693-ND | kr.8.50000 | Parametric Equivalent |
| R463N4100DQN1K | KEMET | 434 | 399-R463N4100DQN1KCT-ND | kr.9.57000 | Parametric Equivalent |
| R46KN410050N1K | KEMET | 414 | 399-9662-ND | kr.8.18000 | Parametric Equivalent |
| R46KN4100DQN1K | KEMET | 652 | 399-R46KN4100DQN1KCT-ND | kr.9.26000 | Parametric Equivalent |
| R46KN4100JBN1K | KEMET | 340 | 399-11742-ND | kr.8.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.13500 | kr.51.35 |
| 50 | kr.4.04240 | kr.202.12 |
| 360 | kr.3.23200 | kr.1,163.52 |
| 720 | kr.3.03879 | kr.2,187.93 |
| 1.080 | kr.2.94206 | kr.3,177.42 |
| 2.520 | kr.2.77214 | kr.6,985.79 |
| 5.040 | kr.2.66023 | kr.13,407.56 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

