
R46KN410000N2M | |
|---|---|
DigiKey Part Number | 399-5466-ND |
Manufacturer | |
Manufacturer Product Number | R46KN410000N2M |
Description | CAP FILM 1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN410000N2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N410000N2M | KEMET | 22.247 | 399-5870-ND | kr.8.62000 | Parametric Equivalent |
| R463N410040N2M | KEMET | 262 | 399-19286-ND | kr.8.05000 | Parametric Equivalent |
| R463N410050N2M | KEMET | 7.064 | 399-12694-ND | kr.7.86000 | Parametric Equivalent |
| R463N4100JEN2M | KEMET | 675 | 399-R463N4100JEN2M-ND | kr.7.86000 | Parametric Equivalent |
| R46KN410000P0M | KEMET | 1.420 | 399-6795-ND | kr.8.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.42700 | kr.54.27 |
| 50 | kr.4.28200 | kr.214.10 |
| 396 | kr.3.40503 | kr.1,348.39 |
| 792 | kr.3.20827 | kr.2,540.95 |
| 1.188 | kr.3.10980 | kr.3,694.44 |
| 2.772 | kr.2.93680 | kr.8,140.81 |
| 5.148 | kr.2.83402 | kr.14,589.53 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

