
R46KN410000P0M | |
|---|---|
DigiKey Part Number | 399-6795-ND |
Manufacturer | |
Manufacturer Product Number | R46KN410000P0M |
Description | CAP FILM 1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN410000P0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.78200 | kr.57.82 |
| 50 | kr.4.57880 | kr.228.94 |
| 396 | kr.3.65543 | kr.1,447.55 |
| 792 | kr.3.44826 | kr.2,731.02 |
| 1.188 | kr.3.34451 | kr.3,973.28 |
| 2.772 | kr.3.16236 | kr.8,766.06 |
| 5.148 | kr.3.05411 | kr.15,722.56 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

