1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463N410040N2M

DigiKey Part Number
399-19286-ND
Manufacturer
Manufacturer Product Number
R463N410040N2M
Description
CAP FILM 1UF 20% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463N410040N2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.732" (18.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463N410000N2MKEMET26.946399-5870-NDkr.1.17000Parametric Equivalent
R463N410050N2MKEMET7.050399-12694-NDkr.1.06000Parametric Equivalent
R463N4100JEN2MKEMET675399-R463N4100JEN2M-NDkr.1.06000Parametric Equivalent
In-Stock: 262
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.14000kr.8.14
10kr.5.29500kr.52.95
50kr.4.17300kr.208.65
300kr.3.39987kr.1,019.96
600kr.3.19078kr.1,914.47
1.200kr.3.01884kr.3,622.61
2.700kr.2.85580kr.7,710.66
5.100kr.2.75149kr.14,032.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.14000
Unit Price with VAT:kr.10.17500