R46KN322045M1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.13470
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.21168
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.97768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 695
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.81191
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.13014
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.32977
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.53300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.93154
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.795
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 163
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 502
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 111
Unit Price: kr.5.26000
Datasheet
New at DigiKey
Image for R46KN322045M1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN322045M1M

DigiKey Part Number
399-R46KN322045M1M-ND
Manufacturer
Manufacturer Product Number
R46KN322045M1M
Description
0,22 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861DB224M310LKEMET0399-F861DB224M310LTR-NDkr.3.13470Parametric Equivalent
F861DB224M310RKEMET0399-F861DB224M310RTB-NDkr.3.21168Parametric Equivalent
F861DB224M310ZKEMET0399-F861DB224M310Z-NDkr.2.97768Parametric Equivalent
R463N322000M1MKEMET0399-13436-NDkr.5.45000Parametric Equivalent
R463N322040M1MKEMET695399-20842-NDkr.5.58000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.30040kr.1,150.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.30040
Unit Price with VAT:kr.2.87550