0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN322050M1M

DigiKey Part Number
399-R46KN322050M1M-ND
Manufacturer
Manufacturer Product Number
R46KN322050M1M
Description
CAP FILM 0.22UF 20% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN322050M1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463N322040M1MKEMET695399-20842-NDkr.5.58000Parametric Equivalent
R46KN322000M1MKEMET5.695399-5464-NDkr.5.14000Parametric Equivalent
R46KN322040H1MKEMET163399-12442-NDkr.5.64000Parametric Equivalent
R46KN322040M1MKEMET502399-19816-NDkr.5.45000Parametric Equivalent
R46KN3220DQM1MKEMET1.117399-R46KN3220DQM1MCT-NDkr.6.53000Parametric Equivalent
In-Stock: 111
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.34100kr.33.41
50kr.2.57280kr.128.64
100kr.2.33630kr.233.63
500kr.1.93572kr.967.86
1.000kr.1.81204kr.1,812.04
2.500kr.1.68139kr.4,203.47
5.000kr.1.60268kr.8,013.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500