Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463N3220DQM1M | |
|---|---|
DigiKey Part Number | 399-R463N3220DQM1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463N3220DQM1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N3220DQM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DB224M310L | KEMET | 0 | 399-F861DB224M310LTR-ND | kr.3.13470 | Parametric Equivalent |
| F861DB224M310R | KEMET | 0 | 399-F861DB224M310RTB-ND | kr.3.21168 | Parametric Equivalent |
| F861DB224M310Z | KEMET | 0 | 399-F861DB224M310Z-ND | kr.2.97768 | Parametric Equivalent |
| R463N322000M1M | KEMET | 0 | 399-13436-ND | kr.5.45000 | Parametric Equivalent |
| R463N322040M1M | KEMET | 695 | 399-20842-ND | kr.5.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | kr.2.53300 | kr.1,175.31 |
| Unit Price without VAT: | kr.2.53300 |
|---|---|
| Unit Price with VAT: | kr.3.16625 |







