Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3150DQP0M | |
|---|---|
DigiKey Part Number | 399-R46KI3150DQP0MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3150DQP0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3150DQP0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BC154M310A | KEMET | 0 | 399-F861BC154M310A-ND | kr.1.65443 | Parametric Equivalent |
| F861BC154M310C | KEMET | 0 | 399-F861BC154M310C-ND | kr.1.59844 | Parametric Equivalent |
| F861BC154M310L | KEMET | 0 | 399-F861BC154M310LCT-ND | kr.5.20000 | Parametric Equivalent |
| F861BC154M310R | KEMET | 0 | 399-F861BC154M310RTB-ND | kr.1.77743 | Parametric Equivalent |
| F861BC154M310Z | KEMET | 0 | 399-F861BC154M310Z-ND | kr.1.69822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.90231 | kr.1,521.85 |
| Unit Price without VAT: | kr.1.90231 |
|---|---|
| Unit Price with VAT: | kr.2.37789 |












