Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI315045P0M | |
|---|---|
DigiKey Part Number | 399-R46KI315045P0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI315045P0M |
Description | 0,15 U 275VV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BC154M310A | KEMET | 0 | 399-F861BC154M310A-ND | kr.1.67270 | Parametric Equivalent |
| F861BC154M310C | KEMET | 0 | 399-F861BC154M310C-ND | kr.1.61609 | Parametric Equivalent |
| F861BC154M310L | KEMET | 0 | 399-F861BC154M310LCT-ND | kr.5.26000 | Parametric Equivalent |
| F861BC154M310R | KEMET | 0 | 399-F861BC154M310RTB-ND | kr.1.79704 | Parametric Equivalent |
| F861BC154M310Z | KEMET | 0 | 399-F861BC154M310Z-ND | kr.1.71697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.89845 | kr.1,898.45 |
| Unit Price without VAT: | kr.1.89845 |
|---|---|
| Unit Price with VAT: | kr.2.37306 |











