Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BC154M310C | |
|---|---|
DigiKey Part Number | 399-F861BC154M310C-ND |
Manufacturer | |
Manufacturer Product Number | F861BC154M310C |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BC154M310C Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BC154M310A | KEMET | 0 | 399-F861BC154M310A-ND | kr.1.65443 | Parametric Equivalent |
| F861BC154M310L | KEMET | 0 | 399-F861BC154M310LCT-ND | kr.5.20000 | Parametric Equivalent |
| F861BC154M310R | KEMET | 0 | 399-F861BC154M310RTB-ND | kr.1.77743 | Parametric Equivalent |
| F861BC154M310Z | KEMET | 0 | 399-F861BC154M310Z-ND | kr.1.69822 | Parametric Equivalent |
| F339MX241531MF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX241531MF02W0-ND | kr.4.95431 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.59844 | kr.1,598.44 |
| Unit Price without VAT: | kr.1.59844 |
|---|---|
| Unit Price with VAT: | kr.1.99805 |






