
R46KI2470DQ01K | |
|---|---|
DigiKey Part Number | 399-R46KI2470DQ01KCT-ND - Cut Tape (CT) 399-R46KI2470DQ01KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI2470DQ01K |
Description | CAP FILM 0.047UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI2470DQ01K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I24705001K | KEMET | 1.362 | 399-12677-ND | kr.4.29000 | Parametric Equivalent |
| R46KI24700001K | KEMET | 8.353 | 399-R46KI24700001K-ND | kr.3.65000 | Parametric Equivalent |
| R46KI24704001K | KEMET | 1.877 | 399-R46KI24704001K-ND | kr.3.65000 | Parametric Equivalent |
| B32922C3473K000 | TDK | 18.728 | 495-4779-ND | kr.4.68000 | Parametric Equivalent |
| B32922C3473K189 | TDK | 20.095 | 495-B32922C3473K189CT-ND | kr.5.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.43600 | kr.24.36 |
| 50 | kr.1.84480 | kr.92.24 |
| 100 | kr.1.66210 | kr.166.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.28785 | kr.1,030.28 |
| 1.600 | kr.1.20456 | kr.1,927.30 |
| 2.400 | kr.1.16283 | kr.2,790.79 |
| 4.000 | kr.1.11659 | kr.4,466.36 |
| 5.600 | kr.1.08957 | kr.6,101.59 |
| 8.000 | kr.1.06358 | kr.8,508.64 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

