0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3473K189

DigiKey Part Number
495-B32922C3473K189TR-ND - Tape & Reel (TR)
495-B32922C3473K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32922C3473K189
Description
CAP FILM 0.047UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3473K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.095
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.3.20500kr.32.05
50kr.2.46020kr.123.01
100kr.2.23130kr.223.13
500kr.1.84402kr.922.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.300kr.1.55388kr.2,020.04
2.600kr.1.46949kr.3,820.67
3.900kr.1.42723kr.5,566.20
6.500kr.1.38038kr.8,972.47
9.100kr.1.35299kr.12,312.21
13.000kr.1.32664kr.17,246.32
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500