
R463I24705001K | |
|---|---|
DigiKey Part Number | 399-12677-ND |
Manufacturer | |
Manufacturer Product Number | R463I24705001K |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I24705001K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.65000 | kr.26.50 |
| 50 | kr.2.01620 | kr.100.81 |
| 100 | kr.1.82080 | kr.182.08 |
| 500 | kr.1.49104 | kr.745.52 |
| 1.000 | kr.1.38909 | kr.1,389.09 |
| 3.000 | kr.1.26327 | kr.3,789.81 |
| 5.000 | kr.1.21672 | kr.6,083.60 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

