Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI2330CK01K | |
|---|---|
DigiKey Part Number | 399-R46KI2330CK01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R46KI2330CK01K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI2330CK01K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I23300001K | KEMET | 0 | 399-R463I23300001K-ND | kr.0.89670 | Parametric Equivalent |
| R463I233000H1K | KEMET | 420 | 399-R463I233000H1K-ND | kr.3.42000 | Parametric Equivalent |
| R463I23305001K | KEMET | 0 | 399-R463I23305001K-ND | kr.0.89670 | Parametric Equivalent |
| R46KI23300001K | KEMET | 2.330 | 399-5991-ND | kr.3.74000 | Parametric Equivalent |
| R46KI233000H1K | KEMET | 0 | 399-R46KI233000H1K-ND | kr.1.22480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.29919 | kr.1,623.99 |
| Unit Price without VAT: | kr.1.29919 |
|---|---|
| Unit Price with VAT: | kr.1.62399 |












