0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI23304001K

DigiKey Part Number
R46KI23304001K-ND
Manufacturer
Manufacturer Product Number
R46KI23304001K
Description
CAP FILM 0.033UF 10% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI23304001K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I233000H1KKEMET420399-R463I233000H1K-NDkr.3.42000Parametric Equivalent
R46KI23300001KKEMET2.330399-5991-NDkr.3.74000Parametric Equivalent
R46KI23305001KKEMET2.095399-19750-NDkr.3.80000Parametric Equivalent
R46KI2330JH01KKEMET2.125399-R46KI2330JH01K-NDkr.3.17000Parametric Equivalent
B32922C3333K000TDK3.400495-76808-NDkr.4.88000Parametric Equivalent
In-Stock: 762
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.63100kr.26.31
50kr.2.00220kr.100.11
100kr.1.80820kr.180.82
500kr.1.48014kr.740.07
1.000kr.1.37876kr.1,378.76
3.000kr.1.25357kr.3,760.71
5.000kr.1.20728kr.6,036.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250