
R46KI2330JH01K | |
|---|---|
DigiKey Part Number | 399-R46KI2330JH01K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI2330JH01K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI2330JH01K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.94000 | kr.19.40 |
| 50 | kr.1.45180 | kr.72.59 |
| 100 | kr.1.30100 | kr.130.10 |
| 500 | kr.1.04788 | kr.523.94 |
| 2.000 | kr.0.90535 | kr.1,810.70 |
| 4.000 | kr.0.85241 | kr.3,409.64 |
| 6.000 | kr.0.82591 | kr.4,955.46 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

