Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463R447000M1K | |
|---|---|
DigiKey Part Number | 399-R463R447000M1K-ND |
Manufacturer | |
Manufacturer Product Number | R463R447000M1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R447000M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.461" (37.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R447050M1K | KEMET | 112 | 399-12805-ND | kr.27.71000 | Parametric Equivalent |
| F339MX254731KKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX254731KKI2B0-ND | kr.60.69573 | Parametric Equivalent |
| F339MX254731KKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX254731KKM2T0-ND | kr.63.03360 | Parametric Equivalent |
| F339MX254731KKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX254731KKP2T0-ND | kr.63.03360 | Parametric Equivalent |
| F339MX254731MKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX254731MKI2B0-ND | kr.57.93067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | kr.15.73417 | kr.2,643.34 |
| Unit Price without VAT: | kr.15.73417 |
|---|---|
| Unit Price with VAT: | kr.19.66771 |



