Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX254731MKI2B0 | |
|---|---|
DigiKey Part Number | F339MX254731MKI2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX254731MKI2B0 |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.827" W (31.00mm x 21.00mm) |
Part Status Active | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX254731KKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX254731KKI2B0-ND | kr.60.69573 | Parametric Equivalent |
| F339MX254731KKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX254731KKM2T0-ND | kr.63.03360 | Parametric Equivalent |
| F339MX254731KKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX254731KKP2T0-ND | kr.63.03360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.57.93067 | kr.4,344.80 |
| Unit Price without VAT: | kr.57.93067 |
|---|---|
| Unit Price with VAT: | kr.72.41334 |


