R463N347050M1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.38936
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.47316
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.20957
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.80707
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 290
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.31956
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.71685
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.16593
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.75864
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.80707
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06503
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.80707
Datasheet
New at DigiKey
Image for R463N347050M1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463N347050M1M

DigiKey Part Number
399-R463N347050M1M-ND
Manufacturer
Manufacturer Product Number
R463N347050M1M
Description
0,47 U 300V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861DI474M310LKEMET0399-F861DI474M310LTR-NDkr.3.38936Parametric Equivalent
F861DI474M310RKEMET0399-F861DI474M310RTB-NDkr.3.47316Parametric Equivalent
F861DI474M310ZKEMET0399-F861DI474M310Z-NDkr.3.20957Parametric Equivalent
R463N347000M1MKEMET0399-R463N347000M1M-NDkr.2.80707Parametric Equivalent
R463N347000N0MKEMET0399-13437-NDkr.6.28000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.2.74470kr.1,646.82
Unit Price without VAT:kr.2.74470
Unit Price with VAT:kr.3.43088